4260-002LF Tusonix / CTS

4260-002LF

Obsolete
EMI Feedthrough Filters 7500pF 50volts@125C

Manufacturer:

Mfr Part:
4260-002LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4260
Circuit TypePi Filter
Capacitance7.5 nF
Voltage Rating50 V
Maximum DC Current3 A
PackagingBulk
Diameter0.156 in
Height0.35 in
Length0.82 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size6-32 UNC-2A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?