Reference Only
4204-051LF
EMI Feedthrough Filters 5000pF 200Volts@85C.
Datasheet
4204-051LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4204 | |
| Circuit Type | Pi Filter | |
| Capacitance | 5 nF | |
| Voltage Rating | 200 V | |
| Maximum DC Current | 10 A | |
| Packaging | Bulk | |
| Diameter | 0.25 in | |
| Height | 0.468 in | |
| Hex Size | 6.35 mm | |
| Length | 0.812 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 12-28 UNF-2A | |
| Part # Aliases | 4204051LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.50 | $9,150.00 |
Need more?