Reference Only

4204-050LF

EMI Feedthrough Filters 5000pF IL 70dB@1GHz 200Vdc @85C.

Manufacturer:

Mfr Part:
4204-050LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Circuit TypePi Filter
Capacitance5000 pF
Voltage Rating200 V
Maximum DC Current10 A
PackagingBulk
Height7.14 mm
Length11.51 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Width6.35 mm
Part # Aliases4204050LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.03$7,509.00
Need more?