Reference Only

4204-000LF

EMI Feedthrough Filters 1500pF IL 70dB@1GHz 350Vdc @85C.

Manufacturer:

Mfr Part:
4204-000LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Circuit TypePi Filter
Capacitance1.5 nF
Voltage Rating350 V
Maximum DC Current10 A
PackagingBulk
Height7.13 mm
Length11.5 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Width6.35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$24.98$7,494.00
Need more?
Contact Us