Reference Only

4106-000LF

EMI Feedthrough Filters 3000pF 500Volts@85C.

Manufacturer:

Mfr Part:
4106-000LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4106
Circuit TypePi Filter
Capacitance3 nF
Voltage Rating350 VAC, 500 VDC
Maximum DC Current25 A
Maximum DC Resistance10 GOhms
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter0.312 in
Height0.625 in
Length1.19 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Part # Aliases4106000LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.96$7,188.00
$22.44$11,220.00
Need more?