4101-003LF Tusonix / CTS

4101-003LF

EMI Feedthrough Filters 1750pF 250Volts@85C.

Manufacturer:

Mfr Part:
4101-003LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4101
Circuit TypePi Filter
Capacitance1.75 nF
Voltage Rating250 V
Maximum DC Current10 A
PackagingBulk
Diameter4.95 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Part # Aliases4101003LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$30.50$9,150.00
Need more?