
4100-002LF
EMI Feedthrough Filters 1500pF 350Volts@85C.
Datasheet
4100-002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4100 | |
| Circuit Type | Pi Filter | |
| Capacitance | 1500 pF | |
| Voltage Rating | 350 V | |
| Maximum DC Current | 15 A | |
| Packaging | Bulk | |
| Diameter | 3.51 mm | |
| Height | 0.296 in | |
| Length | 0.6 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.41 | $7,410.00 |
Need more?