4100-000LF Tusonix / CTS

4100-000LF

EMI Feedthrough Filters 1500pF 250Volts@85C.

Manufacturer:

Mfr Part:
4100-000LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4100
Circuit TypePi Filter
Capacitance1.5 nF
Voltage Rating125 V
Maximum DC Current10 A
PackagingBulk
Diameter2.79 mm
Height0.37 in
Length9.4 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$28.99$2,899.00
$28.29$5,658.00
Need more?
Contact Us