Reference Only
353NB5I256T
New Product
VCXO Oscillators .
Datasheet
353NB5I256T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | VCXO Oscillators | |
| Product Type | VCXO | |
| Frequency | 25.6 MHz | |
| Frequency Stability | 20 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 2.38 V | |
| Supply Voltage - Max | 2.63 V | |
| Output Format | HCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 5 mm | |
| Height | 1.2 mm | |
| Width | 3.2 mm | |
| Series | 353 | |
| Duty Cycle - Max | 55 % | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 2.5 V | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?