Reference Only
291MV328S1A
Encoders Encoder, 0.375"Bushing, 0.875"Shaft, Slotted, 64PPR, 5V.
Datasheet
291MV328S1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Encoders | |
| Series | 291M | |
| Mounting Style | PCB Mount | |
| Product | Encoders | |
| Type | Incremental Encoder | |
| Resolution | 64 PPR | |
| Number of Channels | 2 Channel | |
| Output Type | Quadrature | |
| Operating Supply Voltage | 5 V | |
| Life | 1000000 Cycles | |
| IP Rating | IP40 | |
| Packaging | Bulk | |
| Bushing Material | Metal | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Shaft Length | 0.875 in | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?