Reference Only
288V220R161B2
Encoders .
Datasheet
288V220R161B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Encoders | |
| Series | 288 | |
| Mounting Style | PCB Mount | |
| Product | Rotary Encoders | |
| Type | Incremental | |
| Resolution | 2 bit | |
| Technology | Mechanical | |
| Number of Detents | 16 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Diameter | 6 mm | |
| Shaft Type | Round / Plain | |
| With Switch | Push/Pull Switch | |
| Operating Supply Voltage | 5 VDC | |
| Life | 50000 Cycle | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Orientation | Vertical | |
| Pitch | 5 mm | |
| Product Type | Encoders | |
| Shaft Length | 15.875 mm | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Nonylphenol (25154-52-3);4-(1,1,3,3-tetramethylbutyl)phenol (140-66-9) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative