Reference Only
286CC3DAABA1
Hall Effect / Magnetic Sensors - Industrial Multi-Turn Hall Effect Rotary Position Sensor, Dual Output.
Datasheet
286CC3DAABA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | Position Sensor | |
| Operating Supply Voltage | 5 V | |
| Maximum Output Current | 8 mA | |
| Mounting Style | Panel Mount | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 13 mA | |
| Termination Style | Wire Lead | |
| Packaging | Tray | |
| IP Rating | IP67 | |
| Lead Length | 250 mm | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | 286 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?