Reference Only

286C3BFBABB1

Hall Effect / Magnetic Sensors - Industrial

Manufacturer:

Mfr Part:
286C3BFBABB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryHall Effect / Magnetic Sensors - Industrial
TypePosition Sensor
Operating Supply Voltage5 V
Maximum Output Current8 mA
Mounting StylePanel Mount
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Current Rating13 mA
IP RatingIP67
Lead Length250 mm
Product TypeIndustrial Hall Effect / Magnetic Sensors
Series286
SubcategorySensors
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Termination StyleWire Lead

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?