Reference Only
285SCFSAAB5A1
Board Mount Motion & Position Sensors 5V 260 degree single 20mm flatted shaft.
Datasheet
285SCFSAAB5A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Output Type | Analog | |
| Operating Supply Current | 10 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Flange Mount | |
| Measures | Position | |
| Packaging | Tray | |
| Output Current | 1 mA | |
| Product Type | Board Mount Motion & Position Sensors | |
| Resolution | 12 bit | |
| Series | 285S/N | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?