Reference Only

251B15T104A6NB

Potentiometers .

Manufacturer:

Mfr Part:
251B15T104A6NB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance100 kOhms
TaperLinear
OrientationHorizontal
Power Rating10 mW
Voltage Rating50 VAC, 5 VDC
Tolerance10 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeFlatted / D
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life1000000 Cycle
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Series251
Height10.1 mm
Length10 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us