Reference Only

230MC021C2

New Product
Basic / Snap Action Switches Hinge lever, SPDT ON/NC, Quick-connect Terminal 4.8x0.8 #187.

Manufacturer:

Mfr Part:
230MC021C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryBasic / Snap Action Switches
Series230MC
Contact FormSPDT
ActuatorLever
Current Rating14 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force160 gf
Termination StyleQuick Connect 0.187"
Mounting StylePCB Mount
IP RatingIP40
IlluminatedNon-Illuminated
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
ProductMicro Switch
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?