Reference Only
230MC011C
New Product
Basic / Snap Action Switches Short hinge lever, SPDT ON/NC, Quick-connect Terminal 6.4x0.8 #250.
Datasheet
230MC011C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Basic / Snap Action Switches | |
| Series | 230MC | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 14 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Operating Force | 300 gf | |
| Termination Style | Quick Connect 0.250" | |
| Mounting Style | PCB Mount | |
| IP Rating | IP40 | |
| Illuminated | Non-Illuminated | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Product | Micro Switch | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?