Reference Only

230MB0000A

New Product
Basic / Snap Action Switches Silver Alloy Contact, Pin plunger, Solder.

Manufacturer:

Mfr Part:
230MB0000A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryBasic / Snap Action Switches
Series230MB
ActuatorPlunger, Pin
Current Rating100 mA, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC24 VDC
Operating Force200 gf
Termination StyleSolder Terminal
Mounting StylePCB Mount
IP RatingIP67
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Life200000 Cycle
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductMicro Switch
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?