Reference Only

230MA02A5A

New Product
Basic / Snap Action Switches Hinge lever, Solder terminal,SPDT-NO/NC, 5A 250VAC or 125VAC, 0.1A 24V.

Manufacturer:

Mfr Part:
230MA02A5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryBasic / Snap Action Switches
Series230MA
Contact FormSPDT
ActuatorLever
Current Rating5 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force55 gf
Termination StyleSolder Terminal
Mounting StylePCB Mount
IP RatingIP40
IlluminatedNon-Illuminated
Life100000 Cycle
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
ProductMicro Switch
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?