Reference Only

228EJVARGFR

Tactile Switches .

Manufacturer:

Mfr Part:
228EJVARGFR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorGreen, Red
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Operating Force200 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleJ Form Lead
Length7.2 mm
Width6.8 mm
Height3.7 mm
Series228E
Life100000 Cycle
IP RatingIP67
PackagingReel
Actuator Length1.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.7 mm
Part # Aliases228E-JVARGFR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?