Reference Only

228DMS1AAWFAABR

Tactile Switches .

Manufacturer:

Mfr Part:
228DMS1AAWFAABR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorAmber, White
Lamp TypeLED
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height3.5 mm
ActuatorRound
Operating Force220 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleGull Wing Lead
Cap ColorOrange
Length6.8 mm
Width6.2 mm
Height5 mm
Series228D
Life100000 Cycle
PackagingReel
Actuator Length6.3 mm
Actuator StyleCylinder
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.25 mm
Part # Aliases228D-MS1AAWFAABR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?