Reference Only
228DD1S1AAFAMBA
Tactile Switches .
Datasheet
228DD1S1AAFAMBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Amber | |
| Lamp Type | LED | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Stem Height | 3.5 mm | |
| Actuator | Round | |
| Operating Force | 220 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Contact Form | SPST | |
| Termination Style | PC Pin | |
| Cap Color | Misty Black | |
| Length | 6.8 mm | |
| Width | 6.2 mm | |
| Height | 5 mm | |
| Series | 228D | |
| Life | 100000 Cycle | |
| Packaging | Tray | |
| Actuator Length | 6.3 mm | |
| Actuator Style | Cylinder | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.25 mm | |
| Part # Aliases | 228D-D1S1AAFAMBA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?