Reference Only

228CDVAAFAAB

Tactile Switches .

Manufacturer:

Mfr Part:
228CDVAAFAAB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorAmber
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StylePC Pin
Cap ColorOrange
Length7.2 mm
Width6.8 mm
Height3.3 mm
Series228C
Life100000 Cycle
PackagingTray
Actuator Length3.5 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.25 mm
Part # Aliases228C-DVAAFAAB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?