Reference Only

228BMVAYFKNR

Tactile Switches .

Manufacturer:

Mfr Part:
228BMVAYFKNR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorYellow
Lamp TypeLED
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height6.5 mm
ActuatorRectangular
Switch FunctionOFF - ON
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSMD/SMT
ColorBlack
Cap ColorNatural
Length6 mm
Width6 mm
Height9 mm
Series228B
Life100000 Cycle
PackagingReel
Actuator Length9.4 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Moisture SensitiveYes
Product TypeTactile Switches
ProductIlluminated Tactile Switches
SubcategorySwitches
Travel0.25 mm
Part # Aliases228B-MVAYFKNR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?