Reference Only

228ADS1AYFCN

Tactile Switches .

Manufacturer:

Mfr Part:
228ADS1AYFCN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorYellow
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionRight Angle
Stem Height9.6 mm
ActuatorRound
Switch FunctionOFF - ON
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorWhite
Cap ColorNatural
Length8 mm
Width7.2 mm
Height7 mm
Series228A
Life100000 Cycle
PackagingTray
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
ProductIlluminated Tactile Switches
SubcategorySwitches
Part # Aliases228A-DS1AYFCN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?