Reference Only
225CTVBBT
Tactile Switches 7.2 x 7.2 x 7mm 300gf gray IP67 Rated.
Datasheet
225CTVBBT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Actuator | Square | |
| Operating Force | 300 gf | |
| Termination Style | Through Hole | |
| Length | 7.2 mm | |
| Width | 7.2 mm | |
| Height | 4.7 mm | |
| Series | 225C | |
| Life | 100000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Tube | |
| Actuator Length | 7 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.5 mm | |
| Type | Tactile Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?