Reference Only

225CTVAAT

Tactile Switches 7.2 x 7.2 x 4.7mm 130gf white IP67 Rated.

Manufacturer:

Mfr Part:
225CTVAAT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StylePCB Mount
ActuatorSquare
Operating Force130 gf
Termination StyleThrough Hole
Length7.2 mm
Width7.2 mm
Height4.7 mm
Series225C
Life100000 Cycle
IP RatingIP67
PackagingTube
Actuator Length4.7 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.5 mm
TypeTactile Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?