Reference Only

219G-8ESRF

DIP Switches / SIP Switches 8 pos ext height actuator ship at off pos SMD DIP with gold term.

Manufacturer:

Mfr Part:
219G-8ESRF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions8 Position
Switch TypeDIP
ActuatorExtended
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleGull Wing Lead
Current Rating100 mA
Voltage Rating DC50 VDC
Series219G
Actuator StylePlunger
Contact MaterialBrass
Contact PlatingGold
Life2000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Mounting StyleSMD/SMT
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us