Reference Only
219G-2MSTR
DIP Switches / SIP Switches 4 pos medium actuator top tape seal SMD DIP with gold term.
Datasheet
219G-2MSTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 2 Position | |
| Switch Type | DIP | |
| Actuator | Medium | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 50 VDC | |
| Series | 219G | |
| Actuator Style | Plunger | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Life | 2000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative