Reference Only

18VRGT324S504NA3

Potentiometers .

Manufacturer:

Mfr Part:
18VRGT324S504NA3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductGuitar Potentiometers
Number of Gangs1 Gang
Resistance500 kOhms
TaperLog
OrientationHorizontal
Power Rating50 mW (1/20 W)
Voltage Rating150 VAC
Tolerance20 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6 mm
Shaft Length19.1 mm
Switch TypePush-Pull Switch
Number of DetentsWithout Detent
TypeRotary
Life15000 Cycle
IP RatingIP40
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Series18VRG
PackagingTray
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?