Reference Only

14TR09EA103CP

Trimmer Resistors - Through Hole 14mm Trimmer 10kOhm 20% horizontal through hole.

Manufacturer:

Mfr Part:
14TR09EA103CP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTrimmer Resistors - Through Hole
SeriesTR
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance10 kOhms
AdjustmentSide Slot
Power Rating250 mW (1/4 W)
Voltage Rating250 VDC
Tolerance20 %
Temperature Coefficient- 500 PPM / C, - 1000 PPM / C, + 200 PPM / C
OrientationVertical
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Element TypeCarbon
Height14 mm
Length14 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Type14 mm Trimmer Potentiometer
Width5.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?