Reference Only

14TR08SA503CP

Trimmer Resistors - Through Hole 14mm Trimmer 50kOhm 20% vertical through hole.

Manufacturer:

Mfr Part:
14TR08SA503CP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTrimmer Resistors - Through Hole
SeriesTR
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance50 kOhms
AdjustmentTop
Power Rating250 mW (1/4 W)
Voltage Rating250 VDC
Tolerance20 %
Temperature Coefficient- 1000 PPM / C, + 200 PPM / C
OrientationVertical
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Mounting StylePCB Mount
PackagingBulk
Element TypeCarbon
Height5.8 mm
Length14 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Type14 mm Trimmer Potentiometer
Width14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?