Reference Only
14TR08PA104CP
Trimmer Resistors - Through Hole 14mm Trimmer 100kOhm 20% vertical through hole.
Datasheet
14TR08PA104CP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | TR | |
| Termination Style | Through Hole | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Resistance | 100 kOhms | |
| Adjustment | Top | |
| Power Rating | 250 mW (1/4 W) | |
| Voltage Rating | 250 VDC | |
| Tolerance | 20 % | |
| Temperature Coefficient | - 1000 PPM / C, + 200 PPM / C | |
| Orientation | Vertical | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Element Type | Carbon | |
| Height | 5.8 mm | |
| Length | 14 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | 14 mm Trimmer Potentiometer | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?