Reference Only

12VR2S20FCN103B1

Potentiometers Blu/Grn LED 100kOhm -10C +70C Flat Shaft.

Manufacturer:

Mfr Part:
12VR2S20FCN103B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating50 mW (1/20 W)
Voltage Rating50 VAC, 10 VDC
Tolerance20 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length20 mm
Switch TypePush Switch
Number of DetentsWithout Detent
TypeIlluminated
Life30000 Cycle
IP RatingIP40
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Series12VR
PackagingTray
Height7.4 mm
Length13.2 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Width12.4 mm
With SwitchWith Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?