Reference Only

12CE1N24B125N

Encoders 12mm Encoder 12 PPR 24mm Knurl Shaft.

Manufacturer:

Mfr Part:
12CE1N24B125N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryEncoders
Series12CE
Mounting StylePCB Mount
ProductEncoders
TypeIncremental
Resolution12 PPR
TechnologyMechanical
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StylePC Pin
Output TypeQuadrature
Shaft Diameter6 mm
Shaft TypeKnurled
With SwitchWithout Switch
Operating Supply Voltage5 VDC
Life300000 Cycle
IP RatingIP40
PackagingTray
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?