Reference Only

09TR11KA503DPR

Trimmer Resistors - SMD 9mm Trimmer 50kOhm 30% VSMD.

Manufacturer:

Mfr Part:
09TR11KA503DPR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTrimmer Resistors - SMD
SeriesTR
Termination StyleSMD/SMT
ProductPotentiometers
Number of Turns1 Turn
Element TypeCarbon
AdjustmentTop
Resistance50 kOhms
Power Rating150 mW
Voltage Rating200 VDC
Tolerance30 %
Temperature Coefficient- 1000 PPM / C, + 200 PPM / C
OrientationHorizontal
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingReel
Height4.7 mm
Length10 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Type9 mm Trimmer Potentiometer
Width9.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?