Reference Only
06TR4BA104DPR
Trimmer Resistors - SMD 6mm Trimmer 100kOhm 25% HSMD.
Datasheet
06TR4BA104DPR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Trimmer Resistors - SMD | |
| Series | TR | |
| Termination Style | SMD/SMT | |
| Product | Potentiometers | |
| Number of Turns | 1 Turn | |
| Element Type | Carbon | |
| Adjustment | Side Slot | |
| Resistance | 100 kOhms | |
| Power Rating | 100 mW (1/10 W) | |
| Voltage Rating | 100 VDC | |
| Tolerance | 25 % | |
| Temperature Coefficient | - 1000 PPM / C, + 200 PPM / C | |
| Orientation | Vertical | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Reel | |
| Height | 6.5 mm | |
| Length | 6.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmer Potentiometer | |
| Width | 3.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?