Reference Only

06TR4BA103DPR

Trimmer Resistors - SMD 6mm Trimmer 10kOhm 25% HSMD.

Manufacturer:

Mfr Part:
06TR4BA103DPR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryTrimmer Resistors - SMD
SeriesTR
Termination StyleSMD/SMT
ProductPotentiometers
Number of Turns1 Turn
Element TypeCarbon
AdjustmentSide Slot
Resistance10 kOhms
Power Rating100 mW (1/10 W)
Voltage Rating100 VDC
Tolerance25 %
Temperature Coefficient- 500 PPM / C, - 1000 PPM / C, + 200 PPM / C
OrientationVertical
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingReel
Height6.5 mm
Length6.5 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Potentiometer
Width3.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?