Reference Only

033TBHSATS

Toggle Switches Horizon right angle SP on-none-on Std. 6.10 Silver plated.

Manufacturer:

Mfr Part:
033TBHSATS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePCB Mount
Termination StyleThrough Hole
Current Rating3 A
Voltage Rating AC120 VAC, 250 VAC
Voltage Rating DC28 VDC
ActuatorToggle
Terminal SealSealed
Contact PlatingSilver
IP RatingIP67
PackagingBulk
Actuator Length6.1 mm
Actuator StyleToggle
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?