Reference Only

YFZVFHTR15B

Zener Diodes 13.89-14.62V 500mW SOD-323HE 10mA.

Manufacturer:

Mfr Part:
YFZVFHTR15B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage15 V
Mounting StyleSMD/SMT
Package / CaseSOD-323HE-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current200 nA
Zz - Zener Impedance16 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10 mA
QualificationAEC-Q101
PackagingReel
Height0.8 mm
Ir - Reverse Current200 nA
Length2.1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.5 mm
Zener Current200 nA
Part # AliasesYFZVFH15B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.105$315.00
$0.095$570.00
$0.081$729.00
$0.075$1,800.00
Need more?