Reference Only

YDZVFHTR10

Not Recommended for New Designs
Zener Diodes 9-11V 500mW SOD-323HE 10mA

Manufacturer:

Mfr Part:
YDZVFHTR10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage10 V
Mounting StyleSMD/SMT
Package / CaseSOD-323HE-2
Pd - Power Dissipation500 mW
Voltage Tolerance10 %
Ir - Maximum Reverse Leakage Current10 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10 mA
QualificationAEC-Q101
PackagingReel
Height0.6 mm
Ir - Reverse Current10 uA
Length2.5 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.4 mm
Zener Current10 uA
Part # AliasesYDZVFH10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?