Reference Only

VT6X1T2R

Obsolete
Bipolar Transistors - BJT TR NPNX2 20V VCEO

Manufacturer:

Mfr Part:
VT6X1T2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
Transistor PolarityNPN
ConfigurationDual
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO20 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage300 mV
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT400 MHz
Maximum Operating Temperature+ 150 C
SeriesVT6X1
PackagingReel
Continuous Collector Current200 mA
DC Collector/Base Gain hfe Min120 at 1 mA, 2 V
DC Current Gain hFE Max560 at 1 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesVT6X1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?