Reference Only

VT6T2T2R

Obsolete
Bipolar Transistors - BJT PNP+PNP -50VCEO-0.1A VMT6

Manufacturer:

Mfr Part:
VT6T2T2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
Transistor PolarityPNP
ConfigurationDual
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage400 mV
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT300 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 100 mA
DC Collector/Base Gain hfe Min120 at - 1 mA, - 6 V
DC Current Gain hFE Max560 at - 1 mA, - 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesVT6T2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?