Reference Only

VS5V0BB1FST40NB

Obsolete
ESD Protection Diodes / TVS Diodes 5V Vrwm 45W Ppp 4.75A Ipp RASMID

Manufacturer:

Mfr Part:
VS5V0BB1FST40NB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage9.5 V
Breakdown Voltage5.3 V
Package / CaseDSN0402-2
Ipp - Peak Pulse Current4.75 A
Cd - Diode Capacitance10 pF
Vesd - Voltage ESD Contact13 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameRASMID
Part # AliasesVS5V0BB1FS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?