Reference Only

VS5V0BB1FST27N

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
VS5V0BB1FST27N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage9.5 V
Breakdown Voltage5 V
Package / CaseSOD-992-2
Ipp - Peak Pulse Current4.75 A
Pppm - Peak Pulse Power Dissipation45 W
Cd - Diode Capacitance13 pF
Vesd - Voltage ESD Contact13 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation100 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesVS5V0BB1FS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 27,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.066$1,782.00
Need more?