Reference Only

VS20VUA1LAMTFTR

ESD Protection Diodes / TVS Diodes 20V Vrwm 22.2-24.5V SOD-128; PMDTM.

Manufacturer:

Mfr Part:
VS20VUA1LAMTFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage20 V
Termination StyleSMD/SMT
Clamping Voltage32.4 V
Breakdown Voltage20 V
Package / CaseSOD-128-2
Ipp - Peak Pulse Current18.5 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesVS20VUA1LAMTF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.22$660.00
$0.202$1,212.00
$0.176$1,584.00
Need more?