Reference Only
VS12VUA1LAMTR
ESD Protection Diodes / TVS Diodes TVS 12V Vrwm 600W Ppp 30.2A Ipp.
Datasheet
VS12VUA1LAMTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 12 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 19.9 V | |
| Breakdown Voltage | 12 V | |
| Package / Case | SOD-128-2 | |
| Ipp - Peak Pulse Current | 30.2 A | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | VS12VUA1LAM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Other
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.192 | $576.00 | |
| $0.189 | $1,134.00 | |
| $0.186 | $1,674.00 |
Need more?