Reference Only

VMZ6.8NT2L

Obsolete
Zener Diodes 6.8V ZENER ARRAY 2 ELEMENTS

Manufacturer:

Mfr Part:
VMZ6.8NT2L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
Pd - Power Dissipation150 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current500 nA
Maximum Operating Temperature+ 150 C
ConfigurationDual Common Anode
Test Current5 mA
PackagingReel
SeriesVMZ6.8N
Height0.5 mm
Ir - Reverse Current500 nA
Length1.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.8 mm
Zener Current5 mA
Part # AliasesVMZ6.8N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?