Reference Only

VDZT2R3.9B

Obsolete
Zener Diodes 100MW 3.9V

Manufacturer:

Mfr Part:
VDZT2R3.9B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage3.9 V
Mounting StyleSMD/SMT
Package / CaseSOD-723-2
Pd - Power Dissipation100 mW
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance100 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesVDZ3.9B
Height0.55 mm
Ir - Reverse Current5 uA
Length1.05 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.65 mm
Zener Current5 uA
Part # AliasesVDZ3.9B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?