Reference Only

VDZFH6.2B

Zener Diodes

Manufacturer:

Mfr Part:
VDZFH6.2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.2 V
Mounting StyleSMD/SMT
Package / CaseSOD-723-2
Pd - Power Dissipation100 mW
Maximum Operating Temperature+ 150 C
Height055 mm
Ir - Reverse Current5 mA
Length1.4 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.6 mm
Zener Current5 mA
Part # AliasesVDZFHT2R6.2B

Export and Environmental Classification

AttributeDescription
HTS8541100050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?